The Wima MKS2C032201B00KMSD film capacitor features a capacitance of 0.22uF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 63VDC and an AC voltage of 40VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a 5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 3 X 7.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |