This Wima MKS2C036801E00MI00 is a 0.68uF film capacitor with a rated voltage of 63VDC and 40VAC. It has a tolerance of 20% and operates within a temperature range of -55°C to 125°C. The capacitor is constructed with a plastic rectangular can and features radial leads for through-hole mounting.
Wima MKS2C036801E00MI00 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 4.5 X 9.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.