This Wima MKS2D031001A00KSSD film capacitor features a capacitance of 0.1uF and a DC rated voltage of 100V. It has a compact size of 2.5x7.2mm and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a ceramic type and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Wima MKS2D031001A00KSSD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.2 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |