The Wima MKS4B042202F00MF00 is a pulse capacitor with a capacitance of 2.2uF and a working voltage of 50VDC or 30VAC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is rated for operation between -55°C and 100°C and is designed for through-hole mounting with a radial termination style. It has a plastic rectangular can construction and measures 10.3 x 5.7 x 12.5mm with a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10.3 X 5.7 X 12.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |