This Wima film capacitor has a capacitance of 2.2uF and can withstand a DC voltage of 63VDC or an AC voltage of 40VAC. The tolerance is 10% and the dielectric is PET. It is suitable for pulse applications and has a negative capacitance tolerance of -10%. The operating temperature range is from -55°C to 100°C. The capacitor is mounted through a hole and has a radial termination style in a plastic rectangular can with a size of 13 X 5 X 11 and a terminal pitch of 10.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |