The Wima MKS4G022202C00KSSD is a film capacitor with a capacitance of 0.022uF and a DC rated voltage of 400V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor has a width of 4mm and a length of 10mm, with a height of 9mm. It is suitable for use in a variety of applications, including those with operating temperatures between -55 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Wima MKS4G022202C00KSSD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 10 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |