This Wima MKS4G031002E00KFSD is a 10uF PET film capacitor with a rated voltage of 400VDC and 200VAC. It has a capacitance tolerance of 10% and operates over a temperature range of -55°C to 100°C. The capacitor is designed for pulse applications and features a plastic rectangular can construction with a radial termination style. It is mounted through a hole and has a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
Wima MKS4G031002E00KFSD technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10.3 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |