The Wima MKS4G034704F00JSSD is a film capacitor with a capacitance of 0.47uF and a DC rated voltage of 400V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting and has a width of 8mm, a length of 18mm, and a height of 15mm.
Checking distributor stock and pricing after the page loads.
Wima MKS4G034704F00JSSD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8 |
| Length | 18 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |