Cap Film 1uF 400V PET 10% (26.5 X 10.5 X 19mm) Radial Plastic Rectangular Can 22.5mm 125°C Ammo
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |