The Wima MKS4G046807D00KSSD is a pulse film capacitor with a capacitance of 6.8uF and a voltage rating of 400VDC or 200VAC. It has a tolerance of 10% and a dielectric material of PET. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in a plastic rectangular can. It measures 41.5 X 15 X 26 in size with a terminal pitch of 37.5. The operating temperature range is from -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 15 X 26mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |