
0.47µF, 630VDC / 400VAC film capacitor with 5% tolerance, featuring a PET dielectric and self-healing properties. This radial, through-hole component is housed in a plastic rectangular can with dimensions of 26.5 x 10.5 x 19mm and a 22.5mm terminal pitch. It operates from -55°C to 125°C and is suitable for pulse applications.
Wima MKS4J034705G00JSSD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 22.5 |
| Product Length (mm) | 26.5(Max) |
| Product Depth (mm) | 10.5(Max) |
| Product Height (mm) | 19(Max) |
| Seated Plane Height (mm) | 19(Max) |
| Product Weight (g) | 7.8 |
| Number of Terminals | 2 |
| Lead Length (mm) | 6 |
| Size (mm) | 26.5 X 10.5 X 19 |
| Wire Form | Straight |
| Capacitance | 0.47uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Plastic Rectangular Can |
| Special Features | High Capacitance|Self Healing |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MKS4J034705G00JSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.