Cap Film Suppression Y2 0.0056uF 300VAC PP 10% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Manufacturer Series | MKP-Y2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |