Wima's MP 3-X20.1/20/250ROLL capacitor features a capacitance of 0.1uF with a tolerance of 20%. It is designed for RFI suppression and has a maximum operating temperature of 110°C. The capacitor is rated for 250VAC and has a dielectric of paper. It is available in a through-hole package with a radial termination style and a size of 19 X 10 X 18.
Wima MP 3-X20.1/20/250ROLL technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | RFI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19 X 10 X 18mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.