Cap Film 0.47uF 250VAC Paper 20% (33 X 13 X 25mm) Radial 27.5mm 110°C Ammo
Wima MP 3-X20.47/20/250AMMO technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | RFI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 33 X 13 X 25mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MP 3-X20.47/20/250AMMO to view detailed technical specifications.
No datasheet is available for this part.