The Wima MP 3-X20.47uF 275VAC RFI suppression film capacitor features a capacitance of 0.47uF with a tolerance of 20%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting with a radial termination style. It measures 33 x 13 x 25mm in size and has a terminal pitch of 27.5mm.
Wima MP 3-X20.47/20/275AMMO technical specifications.
| Capacitance | 0.47uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | RFI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 33 X 13 X 25mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MP 3-X20.47/20/275AMMO to view detailed technical specifications.
No datasheet is available for this part.