This Wima MP 3-X20.47/20/275REEL capacitor features a capacitance of 0.47uF with a tolerance of 20% and a dielectric of paper. It is designed for RFI suppression and has an operating temperature range of -40 to 110 degrees Celsius. The capacitor is mounted through a radial termination style and has a size of 33 x 13 x 25 with a terminal pitch of 27.5.
Wima MP 3-X20.47/20/275REEL technical specifications.
| Capacitance | 0.47uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | RFI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 33 X 13 X 25mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima MP 3-X20.47/20/275REEL to view detailed technical specifications.
No datasheet is available for this part.