Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7539, RADIAL LEADED, ROHS COMPLIANT
Wima MPX21W3100FG00MSSD technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10 |
| Length | 19 |
| Capacitance | 0.1 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 18 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8532.25.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.