The Wima MPX21W3100FH00MSSD is a 0.1uF RFI suppression film capacitor with a voltage rating of 275VAC and a tolerance of 20%. It features a paper dielectric and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 110°C and measures 28 X 8 X 20 in size with a terminal pitch of 22.5mm.
Wima MPX21W3100FH00MSSD technical specifications.
| Capacitance | 0.1uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 20% |
| Type | RFI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 28 X 8 X 20mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.