Wima SCMCA6B300MH00V00 technical specifications.
| Termination Style | Solder Lug |
| Product Length (mm) | 113 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 84 |
| Product Weight (g) | 525 |
| Number of Terminals | 2 |
| Size (mm) | 113 X 60 X 84 |
| Capacitance | 300F |
| Voltage | 5VDC |
| Tolerance | 20% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Construction | Aluminum Cylindrical Can |
| Lifetime | 90000h |
| Cage Code | D9816 |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
Download the complete datasheet for Wima SCMCA6B300MH00V00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.