The Wima SMDIC03220TB00KQ00 is a 220nF film capacitor with a voltage rating of 63V and a tolerance of 10%. It has a maximum operating temperature of 140°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2824 case and is designed for surface mount applications. It is RoHS compliant and has a termination of solder.
Sign in to ask questions about the Wima SMDIC03220TB00KQ00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wima SMDIC03220TB00KQ00 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDIC03220TB00KQ00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.