Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDIC03330VA00KS00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Package/Case | 4030 |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 7.6 |
| Product Height (mm) | 5 |
| Product Weight (g) | 0.621 |
| Size (mm) | 10.2 X 7.6 X 5 |
| Capacitance | 0.33uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| Construction | Flat |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima SMDIC03330VA00KS00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.