
This 1uF film capacitor has a 10% tolerance and is rated for 40V AC and 63V DC. It features a PPS dielectric and a 4030 package with dimensions of 5mm in height, 7.6mm in width, and 10.2mm in length. The capacitor is RoHS compliant and is available in tape and reel packaging. It is suitable for use in a variety of applications due to its general classification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDIC04100VA00KR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | 4030 |
| Dielectric | PPS |
| Height | 5mm |
| Length | 10.2mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD-PPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDIC04100VA00KR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.