
This 1uF film capacitor has a maximum operating temperature of 140 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed as a flat component and has a capacitance tolerance of 20%. The capacitor is rated for a DC voltage of 63V and an AC voltage of 40V. It is designed for surface mount applications and has a size of 10.2mm x 7.6mm x 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDIC04100VA00MS00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Package/Case | 4030 |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 7.6 |
| Product Height (mm) | 5 |
| Product Weight (g) | 0.621 |
| Size (mm) | 10.2 X 7.6 X 5 |
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| Construction | Flat |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima SMDIC04100VA00MS00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.