
This 1.5uF film capacitor has a maximum operating voltage of 63VDC and 40VAC, with a tolerance of 20%. It is constructed with a polyphenylene sulfide (PPS) dielectric and has a negative capacitance tolerance of -20%. The capacitor is available in a 4030 package type and is designed for surface mount applications. It can operate within a temperature range of -55°C to 140°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDIC04150VA00MS00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Package/Case | 4030 |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 7.6 |
| Product Height (mm) | 5 |
| Product Weight (g) | 0.621 |
| Size (mm) | 10.2 X 7.6 X 5 |
| Capacitance | 1.5uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| Construction | Flat |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima SMDIC04150VA00MS00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.