
This Wima surface mount film capacitor has a capacitance of 0.68uF with a tolerance of 5% and a rated voltage of 100VDC. It is constructed with a PPS dielectric and has a size of 10.2mm in length, 7.6mm in depth, and 5mm in height. The capacitor operates within a temperature range of -55 to 140 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDID03680VA00JS00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Package/Case | 4030 |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 7.6 |
| Product Height (mm) | 5 |
| Size (mm) | 10.2 X 7.6 X 5 |
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| Construction | Flat |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima SMDID03680VA00JS00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.