
The Wima SMDIF03100VA00KS00 is a surface mount film capacitor with a capacitance of 0.1uF and a voltage rating of 250VDC. It has a tolerance of 10% and is constructed with a PPS dielectric. The capacitor has a size of 10.2mm x 7.6mm x 5mm and a weight of 0.621g. It operates over a temperature range of -55°C to 140°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDIF03100VA00KS00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Package/Case | 4030 |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 7.6 |
| Product Height (mm) | 5 |
| Product Weight (g) | 0.621 |
| Size (mm) | 10.2 X 7.6 X 5 |
| Capacitance | 0.1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| Construction | Flat |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima SMDIF03100VA00KS00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.