
This Wima SMD-PPS ceramic capacitor has a capacitance of 100nF with a tolerance of 10%. It is rated for a DC voltage of 200V and an AC voltage of 400V. The capacitor is packaged in a 4030 case with a height of 5mm, length of 10.2mm, and width of 7.6mm. It is suitable for surface mount applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDIG03100VA00KR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | 4030 |
| Dielectric | PPS |
| Height | 5mm |
| Length | 10.2mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD-PPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 200V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDIG03100VA00KR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.