Wima SMDTC03100TA00MQ00 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dielectric Material | PET |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTC03100TA00MQ00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.