
This 150nF PET film capacitor has a voltage rating of 63V and a tolerance of 10%. It operates over a temperature range of -55°C to 100°C and is packaged in a 2824 case. The capacitor is suitable for surface mount applications and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Wima SMDTC03150TA00KQ00 technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 6.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 6.1mm |
| RoHS | Compliant |