
This Wima capacitor features a capacitance of 220nF with a tolerance of 10% and a voltage rating of 63V. The dielectric material is PET, also known as polyester. The capacitor is packaged in a 4532 case code, which is equivalent to 1812 in imperial measurements. It is rated for operation between -55°C and 100°C. The capacitor is supplied on cut tape and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |