
This Wima surface mount film capacitor has a capacitance of 1uF and a DC rated voltage of 63VDC. It is constructed with a PET dielectric and has a tolerance of 10%. The capacitor is available in a 2824 package and is suitable for operation between -55°C and 100°C.
Checking distributor stock and pricing after the page loads.
Wima SMDTC04100TA00KQ00 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 2824 |
| Product Length (mm) | 7.2 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 3 |
| Product Weight (g) | 0.24 |
| Size (mm) | 7.2 X 6.1 X 3 |
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |