
The Wima SMDTC04100VA00KR00 is a 1uF film capacitor with a voltage rating of 63V and a tolerance of 10%. It features a PET dielectric material and a 4030 package case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 4030 |
| Dielectric Material | PET |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
