
This Wima SMD film capacitor has a capacitance of 1uF with a tolerance of 10%. It is rated for a DC voltage of 63V and an AC voltage of 40V. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is packaged in a 4030 case and is terminated with solder. The capacitor is RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTC04100VA00KS00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | 4030 |
| Depth | 7.6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Length | 10.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTC04100VA00KS00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.