
The Wima SMDTC04150VA00KR00 is a 1.5uF film capacitor with a voltage rating of 63V and a tolerance of 10%. It is designed for surface mount applications and features a PET dielectric material. The capacitor operates within a temperature range of -55°C to 100°C and is available in a 4030 package type. It is not radiation hardened and does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Package/Case | 4030 |
| Depth | 7.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 9mm |
| Length | 10.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
