
Cap Film 2.2uF 63V PET 10% (10.2 X 7.6 X 5mm) 100°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | 4030 |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |