
The Wima SMD-PET film capacitor is a surface mount component with a capacitance of 3.3uF and a tolerance of 20%. It has a voltage rating of 63V and is packaged in a 4030 case. The capacitor is RoHS compliant and available on tape and reel. It is suitable for use in a variety of applications where a compact, high-reliability capacitor is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | 4030 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD-PET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |