This 33nF film capacitor from Wima features a PET dielectric and a 10% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in a surface mount package with a lead pitch of 4.5mm. It is compliant with RoHS regulations but not Reach SVHC. The capacitor is available in a 2220 case code (imperial) or 5650 case code (metric).
Checking distributor stock and pricing after the page loads.
| Capacitance | 33nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 4.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |