Cap Film 0.033uF 100V PET 10% (7.2 X 6.1 X 3mm) 100°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 33nF |
| Package/Case | 2824 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |