The Wima SMDTD02330TA00MQ00 is a 33nF surface mount film capacitor with a 100V voltage rating and 20% tolerance. It operates within a temperature range of -55°C to 100°C and is available in quantities of 1500 per reel. The capacitor features a 2824 package and is terminated for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTD02330TA00MQ00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33nF |
| Package/Case | 2824 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTD02330TA00MQ00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.