This Wima film capacitor has a capacitance of 100nF and a voltage rating of 100V. It is constructed with a PET dielectric material and is designed for surface mount applications. Operating temperature range is from -55°C to 100°C. The capacitor is available in a 2824 package, typically supplied on tape and reel in quantities of 1500.
Checking distributor stock and pricing after the page loads.
Wima SMDTD03100TA00KQ00 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 2824 |
| Package/Case | 2824 |
| Dielectric Material | PET |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |