Wima's SMDTD03330VA00MR00 is a film capacitor with a capacitance of 330nF and a tolerance of 20%. It has a voltage rating of 100V and is packaged in a 4030 case, suitable for surface mount applications. The operating temperature range is -55°C to 100°C. The capacitor is available in quantities of 775 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |