The Wima SMDTD03470VA00MR00 is a 470nF film capacitor with a 20% tolerance and a voltage rating of 100V. It is designed for surface mount applications and is available in a 4030 package. The capacitor operates over a temperature range of -55°C to 100°C and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTD03470VA00MR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTD03470VA00MR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.