Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTD03680VA00JR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680nF |
| Package/Case | 4030 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTD03680VA00JR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.