The Wima SMDTD04150VA00MR00 is a 1.5uF film capacitor with a 20% tolerance and a voltage rating of 100V. It is designed for surface mount applications and is packaged in a 4030 case. The capacitor operates within a temperature range of -55°C to 100°C. It is available in quantities of 775 and is supplied on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTD04150VA00MR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5uF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTD04150VA00MR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.