The Wima SMDTF03100VA00MR00 is a 100nF film capacitor with a tolerance of 20% and a voltage rating of 250V. It is designed for surface mount applications and is available in a package quantity of 775 units per reel. The capacitor operates within a temperature range of -55°C to 100°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |