The Wima SMDTF03150VA00JR00 is a 150nF surface mount film capacitor with a 5% tolerance and a 250V voltage rating. It operates over a temperature range of -55°C to 100°C and is available in quantities of 775 per reel. The capacitor features a 4030 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTF03150VA00JR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTF03150VA00JR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.