The Wima SMDTF03330VA00MR00 is a 330nF SMD film capacitor with a 20% tolerance and a maximum operating temperature of 100°C. It is rated for 250V DC and 160V AC, and is available in a 4030 package quantity of 775. The capacitor is packaged in tape and reel format and features SMD/SMT termination. It is suitable for use in a variety of applications, including those requiring high capacitance and voltage ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTF03330VA00MR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTF03330VA00MR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.