The Wima SMDTG02680VA00KR00 is a surface mount film capacitor with a capacitance of 68nF and a voltage rating of 400V. It has a tolerance of 10% and is packaged in a 4030 case. The capacitor operates over a temperature range of -55°C to 100°C and is suitable for use in a variety of applications. It is supplied on tape and reel in quantities of 775 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTG02680VA00KR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTG02680VA00KR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.