The Wima SMDTG02680VA00MR00 is a 68nF film capacitor with a tolerance of 20% and a voltage rating of 400V. It is packaged in a 4030 surface mount package and is suitable for use in a wide range of applications. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is available in quantities of 775 per reel and is terminated with SMD/SMT leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTG02680VA00MR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTG02680VA00MR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.