The Wima SMDTG03150VA00KR00 is a surface mount film capacitor with a capacitance of 150nF and a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 400V and an AC voltage of 200V. It is packaged in a 4030 case and is available in quantities of 775 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima SMDTG03150VA00KR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150nF |
| Package/Case | 4030 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTG03150VA00KR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.